Amphenol Procom ProConnect Plus Antennas
Amphenol Procom ProConnect Plus Antennas are 2x2 MiMo LTE and Wi-Fi® multi-purpose antennas designed for 2G/3G/4G/5G, CBRS, and Wi-Fi 6E 2.4/4.9 to 7.2GHz. ProConnect antennas offer full hemispherical coverage for the GNSS antennas, a built-in high gain, low noise amplifier, and right-hand circular polarization. These antennas have an ingress protection rating of IP69 and can be configured as 2-in-1, 3-in-1, 4-in-1, or 5-in-1. Amphenol Procom ProConnect Plus Antennas are suitable for industrial robotics and telemetry, smart metering, autonomous vehicles, and backup and remote terminal data connections.Features
- In-built 2x2 MiMo antenna
- For use with LTE/4G (617MHz to 960MHz and 1710MHz to 3800MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz
- Optional single or dual GNSS antenna for GPS L1, Glonass, Beidou, and Galileo
- Covers 4G, GNSS, including 5G cellular bands, Wi-Fi 2.4GHz/5.8GHz and 7.2GHz
- Full hemispherical coverage for the GNSS antennas
- Built-in high gain, low noise amplifier
- Right-hand circular polarization
- Can be configured as 2-in-1, 3-in-1, 4-in-1, or 5-in-1
- DC supply via GNSS RF-connector
Applications
- Industrial robotics and telemetry
- Smart metering
- Autonomous vehicles
- Smart cities
- Automated parking, backup, and remote terminal data connections
Specifications
- 3VDC to 15VDC GNSS supply range
- 25W maximum input power
- 50Ω impedance rating
- Vertical polarization
- -50°C to +75°C operating temperature range
- ECE R118.02-approved cable
- IP69 ingress protection
- IK10-rated enclosure
Inilathala: 2024-01-02
| Na-update: 2024-01-09