Amphenol Socapex RES-SCE-8MG Rugged Ethernet Switch
Amphenol Socapex RES-SCE-8MG Rugged Ethernet Switch is a military-grade Ethernet switch that offers 8Gb Ethernet 10/100/1000 ports. This switch features mechanical packaging enhancements constructed for MIL-STD-810F airborne and ground environmental compliance and high reliability. The hardened construction improves ingress, impact, and shock/vibration protection and irradicates all moving parts through passive cooling and interface through sealed miniature circular connectors. Featuring switching technology, the RES-SCE-8MG serves as a robust solution for offering local area network connectivity to IP-enabled computing and non-centric devices. Amphenol Socapex RES-SCE-8MG Rugged Ethernet Switch has a compact design, making it suitable for expanding port density in space-constrained airborne and ground vehicle environments.Features
- Ethernet Ports
- Managed 8x switched 10/100/1000 ports
- Networking
- Spanning tree (802.1d), RSTP (802.1w), and multiple spanning tree (802.1S) for fast recovery rings
- Security via RADIUS authentication 802.1x, port security, port mirroring
- Multicasting (IGMP Snooping), GARP, GMRP, and GVRP broadcasting and flooding control up to 8K groups
- 802.1q tagged-based VLAN up to 4K VLAN groups
- Bridge support for Q-in-Q
- Link aggregation 802.3AD
- WEB, CLI, telnet management
- Connectors
- Power connector type: SCE2-B-76A06-07SN
- LAN connector type: SCE2-B-76A07-14SN-001
- LED indication per port (speed, link/activity)
- Chassis
- Low-profile rugged aluminum extrusion
- Conductively cooled with custom internal heat sinks
- Ingress protection against sand, dust, and moisture
- Anodize coating, MIL-A-8625, Type II, Class 2
Applications
- Data acquisition and transmission
- Battlefield communication C4ISR
- Rugged networks
- Mobile communications
- Combat vehicles
- Avionic and shipboard systems
Specifications
- Standards
- MIL-STD-1275, MIL-STD-704A, MIL-STD-461E, MIL-STD810F GM, IP67/68
- Performance
- 26.8Mpps wire speed forwarding rate
- 20Gbps maximum forwarding bandwidth
- 8K MAC address
- Standards Compliance
- IEEE 802.1x MAC-based authentication
- IEEE 802.1Q VLAN tagging
- IEEE 802.1P QoS
- IEEE 802.1S multiple STP
- IEEE 802.1W rapid STP
- IEEE 802.3 AD link aggregation
- Power
- Exceeds MIL-STD-1275B surge and spike protection
- 24VDC nominal voltage input
- 7.2W maximum power consumption
- Chassis grounding
- 100mm x 89mm x 36mm dimensions
- -35°C to +75°C operating temperature range
Additional Resources
Inilathala: 2023-09-06
| Na-update: 2023-09-13