Amphenol RF FPC & PCB Antennas

Amphenol RF FPC and PCB Antennas feature secure adhesive-mount backing for easy installation, making them ideal for IoT, Wi-Fi®, and LTE applications. These low-profile 1W antennas come in dual-band, multi-band, and wide-band options with flexible options for use in compact IoT devices. Amphenol RF FPC and PCB Antennas are RoHS compliant and provide reliable RF performance in up to 85°C maximum operating temperature range. Typical applications include drones, tablets, smart devices, navigation systems, routers, security cameras, and more.

Features

  • Reliable RF performance
  • Ideal for IoT, Wi-Fi, and LTE applications
  • Dual-band, multi-band, and wide-band options
  • Low-profile design
  • Secure adhesive-mount backing for easy installation
  • Flexible options for use in compact IoT devices
  • RoHS compliant

Applications

  • Drones
  • Tablets
  • Smart speakers
  • Smart TVs
  • Navigation systems
  • Routers
  • IoT devices
  • Security cameras
  • Wireless headphones
  • Wi-Fi-enabled lawnmowers
  • Payment terminals
Amphenol RF FPC & PCB Antennas

Specifications

  • 1W power (50Ω)
  • 100mm standard cable length
  • Up to 78% efficiency
  • -40°C to +85°C operating temperature range

Comparison Chart

Amphenol RF FPC & PCB Antennas
Inilathala: 2023-05-16 | Na-update: 2025-07-28