Amphenol RF SMP Terminators
Amphenol RF SMP Terminators feature a frequency range of DC to 26.6GHz and 50Ω impedance. These 2W connectors offer a plug or jack termination, PTFE insulation, and brass or beryllium copper body material with gold plating. Amphenol RF SMP Terminators have an operating temperature range of -65°C to +165°C.Features
- 2W connectors
- SMP plug or jack termination
- 50Ω impedance
- DC to 26.6GHz frequency range
- Brass or beryllium copper body material with gold plating
- PTFE insulator material
- -65°C to +165°C operating temperature range
View Results ( 2 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Materyal ng Katawan |
|---|---|---|---|
| SMP-FS-T2 | ![]() |
RF Terminators SMP Terminator Plug 2 Watt, 50 Ohm | Beryllium Copper |
| SMP-MSLD-T2 | ![]() |
RF Terminators SMP Terminator Jack 2 Watt, 50 Ohm | Brass |
Inilathala: 2020-03-27
| Na-update: 2024-03-13