Amphenol RF SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors. 

Features

  •  ±1mm axial misalignment
  • Push-on mating styles for quick installation
  • Designed to accommodate both radial and axial misalignment
  • RF performance DC to 20GHz
  • 0.085" and 0.047" diameters
  • 3" to 48" range of options for standard imperial
  • 100mm to 2000mm range of options for metric

Applications

  • Broadband
  • Wireless
  • Military
  • Instrumentation
  • Backplanes
  • Antennas

Interface Diagrams

Mechanical Drawing - Amphenol RF SMPM to SMPM Assemblies
Inilathala: 2018-05-10 | Na-update: 2025-04-08