Amphenol Commercial RJE4E Modular Jacks

Amphenol Commercial RJE4E Modular Jacks are designed with an RJ45 port placed above a USB Type C port. The series is available in a broad range of LED, USB Type C, and shielding options. The RJ45 connectors meet CAT5e performance per EIA-568-C.2 and support gigabit Ethernet protocols. The USB Type C port provides a multi-function, single-cable solution for USB, power, and audio/video and will engage with the plug regardless of how it is inserted. Applications for Amphenol Commercial RJE4E Modular Jacks include data, consumer goods, industrial and instrumentation, networking and telecom, and medical.

Features

  • Design offers RJ45 port placed above USB Type C port
  • Wide variety of LED, USB Type C, and shielding options
  • CAT5e performance per EIA-568-C.2
  • Supports gigabit Ethernet protocols
  • USB Type C port provides a multi-function, single-cable solution, engages with plug regardless of how it is inserted
  • LEDs can be used for verification of link activity and network speed

Applications

  • Data
  • Consumer goods
  • Industrial and instrumentation
  • Networking and telecom
  • Medical

Specifications

  • 20mΩ maximum contact resistance
  • 500MΩ minimum insulation resistance at 500VDC for 2 minutes maximum
  • 1.25A per contact current rating
  • 125VAC voltage rating
  • 1000VAC dielectric withstanding voltage, 60HZ, 1 minute
  • 20mA typical LED forward DC current
Inilathala: 2019-04-04 | Na-update: 2023-05-10