Amphenol Times Microwave Systems SilverLine® Test Cables

Amphenol Times Microwave Systems SilverLine® Test Cables are durable, high-performance cable assemblies designed for use in test and interconnect applications. These test cables are fabricated from rugged, solid PTFE dielectric cable with stainless steel connectors and a proven strain-relief system. Amphenol SilverLine cables provide a long life and excellent stability in applications where these cables are repeatedly flexed and mated/unmated. The series is ideal for use in production, field, and laboratory test environments.

Features

  • Phase and loss stable
  • Long flex life
  • Triple-shielded cable
  • High mating cycle, stainless steel connectors
  • Rugged and solder-clamp attachment
  • Redundant, long-life strain relief system
  • RoHS compliant

Applications

  • High volume, in-process production testing
  • Incoming/final test inspections
  • RF test system interconnects

Product Details

Amphenol Times Microwave Systems SilverLine® Test Cables
Inilathala: 2020-04-02 | Na-update: 2024-08-05