Amphenol Socapex USB-A to USB-C Adapters for Harsh Environments

Amphenol Socapex USB-A to USB-C™ Adapters for Harsh Environments provide an ideal USB signal solution in harsh conditions. The adapters allow users to integrate new equipment with USB-C ports without disassembling existing USB-A links. The Amphenol Socapex USB-A to USB-C Adapters offer two adaptation options depending on the chosen host and device. The adapters provide an IP68-rated seal in mated and unmated condition and are shock, vibration, and traction resistant. The USB-A to USB-C adapters meet USB 3.2 Gen1 specifications and operate with up to 5Gb/s data rate for high-speed USB connection.

Features

  • USB 3.2 Gen1 specification
  • 5Gb/s data rate for high-speed USB
  • Size 15 shell
  • 150mm to 1m cable lengths
  • Compatible with MIL-DTL-38999 Series III USB3FTV connectors
  • Shock, vibration, and traction resistant
  • IP68-rated sealing in mated and unmated condition
  • Suitable for harsh environments
  • RoHS-compliant plating
  • -40°C to +85°C operating temperature range

Applications

  • C5ISR
  • Battlefield communication
  • Data acquisition and transmission
  • Ground vehicles
  • Naval
  • Rail mass transit
  • CNC machines
  • Oil and gas industries
Inilathala: 2024-03-20 | Na-update: 2024-12-20