Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.

Features

  • R4 RADSOK® technology
  • IP67 or IP6K9K, depending on size or voltage rating
  • Touch proof
  • Quick-lock and press-to-release functions
  • Spring locking
  • Multiple keyways
  • 360° rotating plug (optional)
  • Various termination options (threaded, crimp, and busbar)
  • Compact robust design
  • Orange, black, gray, and red color options
  • EMI shielding and HVIL function available (8mm EMI and 14mm (optional))
  • UL 94V-0 flammability rating
  • UL1977/4128 and TUV 2PfG2740 certified
  • RoHS compliant

Specifications

  • 50A to 500A current rating range
  • 1000VDC to 1500VDC operating voltage range
  • ≥100 cycle durability
  • -40°C to +125°C maximum operating temperature range

Applications

  • EVs/HEVs
  • BMS/Energy storage
  • Medical
  • Rail mass transit
  • Process control/automation
  • Heavy equipment

Gen 1.0 1000V DC Product Dimensions-Receptacle/Plug

Mechanical Drawing - Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors

Videos

Infographic

Infographic - Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors
Inilathala: 2015-09-03 | Na-update: 2025-11-20