Amphenol Times Microwave Systems TFlex® Connectors
Amphenol Times Microwave Systems TFlex® Connectors are designed to be used with TFlex Flexible Cables. Amphenol Times Microwave Systems TFlex Connectors feature low loss, excellent shielding, and low passive intermodulation (PIM) characteristics. The connectors combine with the cable assemblies to provide a flexible alternative to semi-rigid cables while maintaining comparable electrical performance.Features
- Designed to be used with TFlex Flexible Cables
- Low loss, excellent shielding, and low PIM
- Provides excellent protection in corrosive environments
Applications
- Ground and airborne systems
- Test and measurement
- Satellites
- Integrated microwave assemblies
Specifications
- Frequency range
- 10GHz to 40GHz (TFlex-402)
- 14GHz to 40GHz (TFlex-405)
- Right-angle and straight orientations
- 50Ω impedance
- -55°C to +125°C operating temperature range
Inilathala: 2025-03-24
| Na-update: 2025-03-28