Amphenol Advanced Sensors TG NTC Glass Sealed Radial Type Thermistors

Amphenol Advanced Sensors TG NTC Glass-Sealed Radial Type Thermistors feature high-temperature resistance (up to +300°C), high accuracy, and short response times. These thermistors use a chip-type element with a waterproof/oilproof design. Amphenol Advanced Sensors TG NTC Glass-Sealed Radial Type Thermistors are designed for use in a variety of applications, including automotive, heat/cooling devices, boiler systems, and appliances.

Features

  • Glass-sealed bead type
  • High-temperature resistance up to +300°C
  • Uses chip-type element
  • Short response times
  • Waterproof/oilproof design
  • Optional tin- and nickel-plated wires

Applications

  • Automotive (water, oil, and air temperature sensing)
  • Heating / Cooling devices
  • Boiler systems
  • Appliances

Specifications

  • Thermal time constant
    • 1s to 2s in oil
    • 7s to 15s in still air
  • 0.7mW/°C to 1.3mW/°C dissipation constant
  • -40°C to +300°C operating temperature range

Dimensions

Amphenol Advanced Sensors TG NTC Glass Sealed Radial Type Thermistors
Inilathala: 2016-01-14 | Na-update: 2025-04-21