Amphenol Air LB Germany TV-SIM Modular Thread Coupling Connectors
Amphenol Air LB Germany TV-SIM Modular Thread Coupling Connectors offer high reliability within harsh environments and are resistant to shock and vibrations. These sealed connectors feature a thermoplastic insert, silicone rubber back insert and interfacial seal, and up to 500 cycles of durability. Amphenol TV-SIM connectors meet the standards of EN4165 and VG96513, and come in two types of modules: pin modules for pin contacts and socket modules for socket contacts.Specifications
- Based on MIL-DTL-38999 (for the shell) and EN4165 / VG96513 (for the inserts) standard
- Thermoplastic insert
- Silicone rubber back insert and interfacial seal
- Copper alloy material
- Gold over nickel plating
- 500 cycles of durability
- 80A maximum current rating
- ≥5000MΩ insulation resistance
Product Overview
Inilathala: 2021-03-31
| Na-update: 2023-08-14