Amphenol FCI VerIO™ Connectors

Amphenol FCI VerIO™ Connectors are a versatile, compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), signal, power, and hybrid. The weatherproof, IP67 rated, and UV-resistant connectors are easy to install and operate within a minimal mounting space. VerIO connectors are lightweight but feature a rugged design to resist wear and tear while staying in place with a robust, push-pull type locking mechanism. The VerIO system's power connector interface features a 300VAC voltage rating, and the signal connector interface features a 1.5A current rating per pin. This Amphenol FCI I/O system is ideal for industrial applications as well as harsh indoor or outdoor environments.

Features

  • Weatherproof, IP67 resistant
  • Robust, push-pull type locking mechanism
  • Multi-standard and varying interconnection interfaces
  • Wear and tear-resistant
  • Cable termination

Applications

  • Access control
  • Security/surveillance cameras
  • Digital signage/lighting
  • Building infrastructure/automation
  • Energy meters
  • Energy distribution
  • Industrial control
  • Instrumentation
  • Machine-to-machine interfaces
  • Vending machines

Specifications

  • PBT and silicone housing
  • 250 mating cycle durability
  • 130N cable pull retention
  • Signal connector interface
    • 1.5A current rating per pin
    • 2000V dielectric withstanding voltage
    • PoE+ and Cat 5e
  • Power connector interface
    • Current ratings
      • 20A with a 2.5mm2 conductor
      • 16A with a 1.5mm2 conductor
    • 300VAC voltage rating
  • 0.5A current rating for the RJ45 connector interface
  • -55°C to +105°C operating temperature range

Videos

Inilathala: 2017-12-14 | Na-update: 2024-04-09