Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors
Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors feature a compact design that addresses the growing market demand for miniaturizing automotive applications. These double-row connectors offer four coding options in various colors. The connectors have a nominal current carrying capacity of 3A and a cable wire gauge range from 26AWG to 22AWG. Amphenol FCI WireLock 1.80mm compact wire-to-board connectors are available in 10 to 40 positions with vertical and horizontal TH and SMT configurations.
Features
- USCAR-2 V2 compatible
- Reflow tin-plating reduces the mating force
- Four different coding options with different colors for visual mismatching
- 10 to 40 positions
- Terminal position assurance (TPA)
- Connector position assurance (CPA)
- 3A current rating with each contact
- Up to 22AWG wire gauge
Applications
- Automotive
- Battery management systems (BMS)
- Onboard charging (OBC)
- Micro control system (MCU)
- Gateway
- Lighting
- Advanced driving assistance systems
- RADAR
- Robotics
Specifications
- Electrical
- 48VAC/DC voltage rating
- 100MΩ minimum insulation resistance
- 25mΩ maximum contact resistance (initial)
- 3A current rating
- <15mΩ low-level contact resistance
- 1000VAC dielectric withstand voltage
- +55°C maximum temperature rise for 5.0A
- Environmental
- -40°C to +105°C operating temperature range
- Physical
- 1.6mm and 2.0mm PCB termination
- Mechanical
- 10 cycle durability (tin-plated)
- 75N maximum mating/un-mating force
- <5N maximum terminal insertion force per pin
- Terminal retention force
- 20N minimum before testing
- 40N minimum after testing
- Materials
- Copper alloy board connector
- High-temperature UL 94V-0 rated housing
- Phosphor bronze alloy/brass (tin-plated) crimping terminal
Videos
Infographic
Accessories
Inilathala: 2021-03-11
| Na-update: 2025-11-20