Amphenol XMA Non-Cryogenic Omni Spectra Attenuators
Amphenol XMA Non-Cryogenic Omni Spectra Attenuators offer various frequency ratings, including 18GHz, 26GHz, 26.5GHz, 40GHz, 50GHz, and 65GHz. These attenuators are linear, passive transmission line components that reduce the input power in a matched system by a predetermined amount. Connector options include SMA, N, 1.85mm, 2.4mm, and 2.92mm in male and female genders. Amphenol XMA Non-Cryogenic Omni Spectra Attenuators feature up to 50 coupling options.Features
- 18GHz, 26GHz, 26.5GHz, 40GHz, 50GHz, and 65GHz frequency ratings
- SMA, N, 1.85mm, 2.4mm, and 2.92mm connector options
- 0.5W to 50W power range
- Male and female genders
- Up to 50 coupling options
- Sterling silver construction
Diagram
Inilathala: 2024-02-20
| Na-update: 2024-03-19