Amphenol Piher E-15 Incremental Encoder
Amphenol Piher E-15 Incremental Encoder incorporates both automotive-grade encoders and rotary switches in the same PCB-mount package. This configuration enables the user to design in any one of the three options while maintaining the same board layout and user interface. The series features an extended temperature range of -40°C to +120°C for use in extreme environmental applications. Applications for Amphenol Piher E-15 Incremental Encoder include automotive heating, ventilation, air conditioning, white and brown goods, power tool controls, and more.Features
- 3 or 6 pulses per revolution (standard)
- PCB mount
- Extended temperature range
- Low 4.4mm profile
- Reflow soldering capability
- Shaft insertable from both sides
- Polarized "T" rotor (European Home Appliance standard)
- All PT/ PTC 15 shafts compatible
- IP54 protection according to IEC 60529
Applications
- Automotive heating
- Ventilation
- Air conditioning
- White and brown goods
- Ovens and microwave
- Kitchen appliances
- Power tool controls
Specifications
- <5W closed contact resistance
- >10MΩ open contact resistance
- 10µA to 100mA contact current
- 16VDC operating voltage(3 pulse) / 13.5±0.2VDC (6 pulse)
- 36,000 life cycles (3 pulse) / 10,000 cycles (6 pulse)
- <2Ncm rotational torque
- 360° mechanical rotation angle
- -40°C to +120°C temperature range
Inilathala: 2018-08-09
| Na-update: 2022-09-27