Amphenol Piher MTS-360 & MTS-360PCB Contactless Sensors

Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors combine a through-shaft design with 360° absolute position feedback in an ultra-miniature size. The result is a 6mm x 17mm x 18mm fully featured rotary sensor with the reliability of up to 50 million cycles. These sensors can be integrated directly on a PCB without the packaging issues typically associated with encoders or other absolute position devices. The low-profile design fits easily in places too small for typical pre-packaged rotary sensors. Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors are ideal for use in optical imaging stabilization and precision biomedical devices, optical zoom devices, consumer electronics, instrumentation, HVAC systems, automotive control systems, and more.

The MTS-360PCB version offers convenience and time savings with the sensor directly mounted onto a PCB. Available with or without a 2.54mm pitch connector, the MTS-360PCB is easily secured with standard M3 screws. The entire assembly measures 35mm x 36mm, allowing for applications with tight packaging constraints.

Features

  • Simple and robust magnetic design
  • Low profile
  • Multiturn
  • Programmable linear transfer characteristic
  • Programmable switch output (MTS-360)
  • Two programmable switch outputs - 6-pin version (MTS-360PCB)
  • Self-diagnostic features
  • Overvoltage protection and reverse voltage protection
  • Shaft insertable from both sides (MTS-360PCB)

Applications

  • MTS-360PCB
    • Non-contacting long-life angle / position sensors
    • Absolute rotary position sensors
    • Pedal position sensors
    • Optical imaging stabilization
    • Biomedical devices
    • Optical zoom devices
    • Consumer electronics
    • HVAC systems
    • Automotive control systems
    • Marin controls
    • Forklift trucks
    • Farm equipment
    • Sports and recreational equipment
    • Unmanned vehicles and aircraft
    • Instrumentation
    • Valve position sensors
    • Robotic and automation feedback system
  • MTS-360
    • Non-contacting long-life angle / position sensors
    • Absolute rotary position sensors
    • Pedal position sensors
    • Turn counters
    • Throttle/EGR valve and gear position sensors
    • Height and suspension sensors
    • Non-contacting potentiometers
    • Float-level sensors
    • Motor-shaft position sensors
    • Precision robotics
    • Material handling
    • Industrial equipment
    • HVAC monitoring and control
Inilathala: 2018-08-14 | Na-update: 2022-09-27