Amphenol Piher ST-15 Endless Rotation 15mm Potentiometers

Amphenol Piher ST-15 Endless Rotation 15mm Potentiometers are engineered to serve as a cost-effective control potentiometer for home appliances and automotive applications. These devices offer 360° mechanical rotation angle, up to 340° electrical rotation angle, and up to 51 mechanical detents. The ST-15 series is designed to last up to 200,000 life cycles. Amphenol Piher ST-15 Endless Rotation 15mm Potentiometers include IP54 protection and a selection of shafts and knobs.  Applications include appliance program selection, thermostat adjustment, HVAC control / sensor, consumer electronics, power tool controls, and automotive control.

Features

  • Cost-effective control potentiometer for home appliances and automotive applications
  • 360° mechanical rotation angle
  • Up to 340° electrical rotation angle
  • Up to 51 mechanical detents
  • Up to 200,000 life cycles
  • IP54 protection
  • Selection of shaft and knobs

Applications

  • Appliance program selection
  • Thermostat adjustment
  • HVAC control / sensor
  • Consumer electronics
  • Power tool controls
  • Automotive control

Power Rating Curve

Amphenol Piher ST-15 Endless Rotation 15mm Potentiometers
Inilathala: 2018-08-09 | Na-update: 2022-09-28