Positronic Circular Hex Connectors

Positronic Circular Hex Connectors are ideal for industrial and instrumentation applications where high-reliability interconnections are necessary. These hex connectors include the GH, LGH, and MGH series. The GH series connectors are offered with solder and straight solder terminations and have a locking system achieved by a lock-ring spring mechanism. The LGH series connectors feature high-performance construction with contacts that have a 1.02mm diameter and are rated at 7.5A each. The MGH series connectors are microminiature and can be used as cable connectors, panel-mounted connectors, or probes. Constructed of high-performance materials, the Positronic MGH connectors are widely used in medical, industrial, and automotive applications.

Features

  • GH Series
    • Size 20 contacts
    • High-performance construction
    • 5 insulator variants
    • 4 through 10 contacts
  • LGH Series
    • Size 20 contacts
    • High-performance construction
    • 12 contacts
  • MGH Series
    • Size 22 signal/power contacts
    • High-performance construction
    • Polarization and locking accessories

Applications

  • GH and LGH Series
    • Industrial
    • Instrumentation
    • Anywhere high-reliability interconnections are necessary
  • MGH Series
    • Medical
    • Industrial
    • Automotive

Specifications

Inilathala: 2023-08-15 | Na-update: 2023-08-28