Positronic OCP AC Whip Cables

Positronic Open Compute (OCP) AC Whip Cables are turn-key AC whip cable assemblies in a 3m standard length. Positronic OCP AC Whip Cables feature an OCP ORV3 AC input connector on one end and a plug on the other. ORV3 connectors are designed for power shelf, server, and other power management applications.

Features

  • Turn-key AC whip cable assemblies
  • OCP ORV3 AC input connector on one end and a plug on the other
  • 3m standard length

Applications

  • Power management
    • Power shelf
    • Power server
Inilathala: 2023-02-09 | Na-update: 2023-02-13