Amphenol Wilcoxon MachineryMate™ Vibration Meter Kits

Amphenol Wilcoxon MachineryMate™ Vibration Meter Kits feature a handheld vibration monitoring and analysis meter to help diagnose machinery faults such as misalignment, imbalance, and looseness. These Amphenol Wilcoxon meters offer a full-color, high-contrast OLED display, 0°C to +50°C operating temperature range, and a rugged IP67 casing for harsh plant environments. The MachineryMate200 includes a meter with a built-in sensor and 50-hour battery life for walkaround monitoring programs. The MachineryMate800 kit features a meter with an external sensor and 20-hour battery life, a carrying case, DataMate or DataMate PRO software, optional strobe attachment, and optional BLUETOOTH® headphones.

Features

  • Both series
    • Full-color, high-contrast OLED display
    • Built-in ISO alarms
    • BDU readings to identify bearing problems
    • IP67 rated
    • Manufactured in an approved ISO 9001 facility
    • 0°C to +50°C operating temperature range
  • MachineryMate200
    • Meter with built-in sensor for walkaround monitoring programs
    • 100- and 800-line FFT spectrum
    • High-performance accelerometer with stinger
    • 50-hour battery life
  • MachineryMate800
    • Vibration monitoring and analysis meter with external sensor
    • 800-line FFT spectrum
    • Internal data storage
    • DataMate software
    • Standard cable-mounted accelerometer with magnet
    • USB docking station for PCs
    • 20-hour battery life

Kit Comparison Chart

Chart - Amphenol Wilcoxon MachineryMate™ Vibration Meter Kits
Inilathala: 2019-04-16 | Na-update: 2023-04-19