Amphenol Commercial MDBR Rugged D-Sub Connectors
Amphenol Commercial MDBR Rugged D-Sub Connectors are designed to provide a standard D-sub interface for enclosures exposed to harsh environments. The series provides protection for IP68 applications per IEC 60529 specifications in mated or unmated positions. The MDBR connectors are available in 9-position standard-density pin and socket as well as 15- and 26-position high-density pin and socket. Typical applications for Amphenol Commercial MDBR Rugged D-Sub Connectors include outdoor equipment, portable devices, automation equipment, and industrial and agricultural equipment.Features
- IP68 per IEC 60529 specifications
- Termination options include vertical PCB tails and solder cups
- Meets the UL requirement for 30°C ΔT
- Maximum current
- 5A per contact for standard density
- 3A per contact for higher density
Applications
- Outdoor equipment
- Portable devices
- Automation equipment
- Industrial and agricultural equipment
Inilathala: 2015-08-11
| Na-update: 2022-03-11