Amphenol Industrial LPT Connectors

Amphenol Industrial LPT Connectors are cost-effective metal bayonet connectors based on MIL-DTL-26482 Series I standards and are suitable for all major global signal application markets. The LPT series is an evolution of the PT connector and features 26482 Series I industry-standard mating compatibility and accepts wire from 22AWG to 12AWG. Amphenol Industrial LPT Connectors feature an IP67 rating and an IP69K rating when mated. The aluminum shell construction provides high strength while being lightweight, while the stamped and formed crimp contacts feature a three-tine retention system. These connectors offer an ideal choice for signal applications and industrial installations.

Features

  • Aluminum shell construction provides high strength while being lightweight
  • Multiple shell plating options (up to 500hrs salt spray protection)
  • Stamped and formed crimp contacts with a 3-tine retention system
  • Machined contacts available
  • Off-the-shelf availability
  • Quick positive bayonet coupling
  • 5 key/keyway mating
  • Ingress protection up to IP67 and IP69K when in the mated condition
  • High shock and high vibration resistance
  • -40°C to +125°C operating temperature range
  • Intermateable with Amphenol's PT series

Applications

  • Industrial instrumentation
  • Security
  • Telecommunications
  • Robotics
  • Factory automation
  • Process control
  • Energy storage
  • Hybrid and electric vehicles
  • Heavy equipment
  • Rail mass transit

Videos

Infographic

Infographic - Amphenol Industrial LPT Connectors

Mechanical Drawings

Inilathala: 2018-04-12 | Na-update: 2025-11-12