Amphenol RF AMC4 Plug to SMA Jack IP67 Cables

Amphenol AF AMC4 Plug to SMA Jack Cables feature a vibration-resistant design with waterproof IP67 options and a threaded coupling mechanism for secure mating. The IP67 rating ensures the cable is dust tight and protected against the effects of temporary water submersion. These gold-plated connectors offer a DC to 6GHz frequency range, 50Ω impedance, and reliable electrical performance. Amphenol AF AMC4 Plug to SMA Jack Cables are offered with a 1.13mm cable in lengths ranging from 50mm to 300mm. This series is ideal for IoT applications that require space-efficient, cost-effective designs.

Features

  • Industry-standard design
  • Improved space efficiency and cost-effectiveness
  • Waterproof IP67 options
  • Threaded coupling mechanism for secure mating
  • Reliable electrical performance
  • Vibration-resistant design
  • Dust-tight assembly
  • Protected from temporary water immersion between 150mm and 1000mm
  • Extended maximum panel thickness
  • Gold plated
  • Wide variety of configurations and cable types

Specifications

  • DC to 6GHz frequency range
  • 50Ω impedance
  • 1.13mm cable
  • 50mm to 300mm cable length range

Infographic

Amphenol RF AMC4 Plug to SMA Jack IP67 Cables
Inilathala: 2019-01-18 | Na-update: 2023-05-08