Amphenol RF PSMP Board-to-Board Solutions
Amphenol RF PSMP Board-to-Board Solutions feature a connector series designed for board-to-board applications that require high power. The connectors utilize a three-piece design with 12.6mm minimum board spacing. This allows PSMP connectors to provide maximum flexibility for high-density board spacing. The series is especially ideal for use in blind-mate situations. The connectors provide high-frequency operation up to 10GHz and 200W at 2.2GHZ continuous power. PSMP Board-to-Board Solutions are ideal for use in a variety of applications, including base stations, radios, filters, amplifiers, and handheld radios.Features
- High-frequency operation up to 10GHz
- 200W at 2.2GHz continuous power
- 12.6mm minimum board spacing
- ±1mm axial misalignment
- Snap-on coupling
- 50Ω impedance
- 480Vrms working voltage
- -65°C to +165°C temperature range
Applications
- Base stations
- Radios
- Filters
- Amplifiers
- Handheld radios
Associated Plugs
Videos
Inilathala: 2015-12-16
| Na-update: 2022-03-11