Amphenol RF TNC & RP-TNC Cable Assemblies
Amphenol RF TNC and RP-TNC Cable Assemblies offer a DC to 18GHz frequency range, 50Ω impedance, and are available in lengths from 50mm to 300mm. These assemblies are designed on micro-coax cable types and feature maximum flexibility and secure mating to ultraminiature interfaces. The micro-coax termination can be easily routed within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. Options for these assemblies come in four types: TNC to AMC, RP-TNC to AMC, TNC to AMC4, and RP-TNC to AMC4. Amphenol RF TNC and RP-TNC Cable Assemblies are ideal for applications with space restraints such as the Internet of Things (IoT) infrastructure and consumer devices.Features
- Popular TNC/RP-TNC panel mating interface
- Easy snap-on/off ultraminiature mating
- Weatherproof and tamper-resistant options
- Flexible cable routing within enclosure
Applications
- Remote measuring equipment
- Ruggedized tablets and notebooks
- Standalone or temporary kiosks
- Handheld or portable devices
Specifications
- Micro-coax cable types
- 50Ω impedance
- DC to 18GHz frequency range
- 50mm to 300mm standard imperial lengths
- -40°C to + 90°C temperature range
- IP67 and tamper-resistant mounting options are available
Inilathala: 2021-12-27
| Na-update: 2024-10-14