ams OSRAM AS5247U Adapter Board

ams OSRAM AS5247U Adapter Board is a small PCB built to test or evaluate the AS5247U magnetic position sensor quickly. This sensor's relevant input and output pins are available on solder pads. SPI access is possible when the adapter board is directly connected to an ams OSRAM USB I&P box. The AS5247U Adapter Board comes with a diametric magnet.

Kit Contents

  • Adapter board with AS5247U angle sensor
  • Diametric magnet

ams AS5247U Adapter Board

Videos

Schematic

ams OSRAM AS5247U Adapter Board
Inilathala: 2020-07-09 | Na-update: 2024-03-27