ams OSRAM OSLON® Optimal Red LEDs

ams OSRAM OSLON® Optimal Red LEDs offer high reliability, robustness, 640nm peak wavelength, and 120° typical radiation in an SMT ceramic package. These LEDs feature 485mW typical radiant flux, 66.3% radiant efficiency, 2.58umol/s photon flux, and 3.53umol/j photon flux efficacy. The red LEDs operate at -40°C to 125°C operating temperature range, 30mA to 1000mA forward current, and 2000mA surge current. The red LEDs are ideal for agriculture, horticulture, indoor lighting, entertainment, and outdoor and industrial lighting.

Features

  • SMT ceramic package with silicone lens package
  • 120° typical radiation
  • 485mW typical radiant flux
  • 66.3% radiant efficiency
  • 2000mA surge current
  • 30mA to 1000mA forward current
  • -40°C to 125°C operating temperature range
  • 640nm peak wavelength
  • 135°C junction temperature
  • 2.58umol/s photon flux
  • 3.53umol/j photon flux efficacy
  • 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD

Applications

  • Agriculture and horticulture
  • Indoor lighting
  • Entertainment
  • Outdoor and industrial lighting

Dimension Diagram

Mechanical Drawing - ams OSRAM OSLON® Optimal Red LEDs
Inilathala: 2023-05-31 | Na-update: 2023-08-31