ams OSRAM CSG14K Color Evaluation Kit

ams OSRAM CSG14K Color Evaluation Kit enables functionality testing of the CSG14K CMOS Image Sensors. The kit includes design files and FPGA code to support emerging camera designs. The ams OSRAM CSG14K Color Evaluation Kit also represents the CSG8K CMOS Image Sensor. Other CSG8K or CSG14K parts can replace the included image sensor.

Features

  • USB3 vision compliant
  • HDMI output (4K at 30fps)
  • Record full resolution at full speed
  • GUI for control and recording
  • ZIF socket for easy sensor replacement

Applications

  • Machine vision
  • High-end inspection
  • Video/broadcast
  • Security
Inilathala: 2023-09-01 | Na-update: 2024-02-01