ams OSRAM DURIS® E 5050 RGBW LEDs

ams OSRAM DURIS® E 5050 RGBW offers a 4-in-1 color package for general lighting applications. The E 5050 RGBW LEDs feature industry-compatible performance and form factor delivering outstanding reliability for users. Each LED chip is individually controlled to allow high customization color options, tight wavelength, and color binning for excellent homogeneity.

Features

  • Multi-color LED package
  • 120° (Lambertian emitter) Typ. radiation
  • 3000K to 5700K Color temperature
  • 82 (min.) CRI
  • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
  • RoHS and REACH
  • Typ. 15000mcd @ 3000K luminous Intensity

Applications

  • Accent (BAR)
  • Architecture
  • Architecture/garden lighting (LED and laser)
  • Area lights
  • Hospitality
  • Mood lighting
  • Smart home, metering
Inilathala: 2022-06-30 | Na-update: 2025-06-20