ams OSRAM LTRB RASF.01 Multi Chip LED
ams OSRAM LTRB RASF.01 Multi-Chip LED is designed to achieve easy white binning and reach a high ESD level. The LED offers high corrosion robustness and is suitable for applications in harsher environments. The chips are configured in a triangle shape to provide optimal color mixing in the package.The ams OSRAM LTRB RASF.01 Multi-Chip LED fulfills the requirements for pachinko- and gaming, architainment, entertainment, appliances, and industry applications.
Features
- SMT package, silicone resin
- Flip chip (AlInGaN)
- 120° (Lambertian emitter) typ. radiation
- Colors - λdom = 530nm (true green); λdom = 621nm (red); λdom = 465nm (blue)
- 2B corrosion robustness class
- 4kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3A) ESD
- Color - x = 0.249, y = 0.208. acc. to CIE 1931 (white)
- Luminous Intensity of 2.010mcd to 3.550mcd (white), typ. 2.000mcd (true green), typ. 800mcd (red), typ. 330mcd (blue)
Applications
- Appliances and tools
- Entertainment
- Gaming - Pachinko
- Architainment
- Appliances
- Industry
Inilathala: 2025-04-10
| Na-update: 2025-04-15