ams OSRAM SFH 4172 OSLON® P1616 IR Emitter

ams OSRAM SFH 4172 OSLON® P1616 IR Emitter is a high-power infrared emitter in a clear silicone package. The SFH 4172 provides high efficiency and an 850nm centroid wavelength. The ams OSRAM SFH 4172 OSLON P1616 IR emitter is ideal for home/building automation, medical lighting, and body tracking.

Features

  • Clear silicone package
  • ESD of 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
  • IR light source with high efficiency
  • 850nm centroid wavelength

Applications

  • Factory automation
  • Home and building automation
  • Medical lighting
  • Access control and security
  • Authentication
  • Body tracking

Relative Spectral Emission

Performance Graph - ams OSRAM SFH 4172 OSLON® P1616 IR Emitter
Inilathala: 2022-11-16 | Na-update: 2024-10-01