ams OSRAM TMF8806 Direct Time-of-Flight (dToF) Sensor

ams OSRAM TMF8806 Direct Time-of-Flight (dToF) Sensors are dToF optical distance sensor modules achieving up to 5000mm target detection distance. The TMF8806 series can operate at ultra-low power consumption using ultra-low power mode. The modules allow operation with I2C hosts with an extensive voltage range of 1.2V and 1.8V to 3.3V. The ams OSRAM TMF8806 sensors feature a single modular package with integrated VCSEL and is based on SPAD, TDC, and histogram technology.

Features

  • No firmware download is needed
  • Large airgap support and thick cover glass
  • -40°C to +85°C temperature range
  • Pin compatible with TMF8X0X devices
  • 2.2mm x 3.6mm x 1.0mm dimensions
  • 1v2 and 1v8 I/O supply
  • Interrupt or polling operation
  • Ultra-low power operation, fast wake-up
  • Applicable for industrial applications
  • Meets standard industrial temp range
  • Migration path for TMF880X customers
  • Compact footprint, easy to hide
  • Support for low interface voltages
  • Flexible user operation options
  • Users can develop custom drivers

Applications

  • Distance measurement for camera autofocus (laser detect autofocus [LDAF])
  • Battery-operated systems with long runtime
  • Presence detection - object detection
  • Collision avoidance

Videos

Functional Block Diagram

Block Diagram - ams OSRAM TMF8806 Direct Time-of-Flight (dToF) Sensor
Inilathala: 2024-09-05 | Na-update: 2025-02-17