ams OSRAM SFH 47267AS A01 IR OSLON® Black Series LEDs

asm OSRAM SFH 47267AS A01 IR OSLON® Black Series LEDs are 110° x 135°, 940nm high-power infrared LEDs for in-cabin sensing applications. Applications include driver monitoring, occupant monitoring, interior monitoring, gesture sensing, and child presence detection. The SFH 47267AS A01 IR features a double stack emitter, low thermal resistance, and is optimized for high current pulse operation.

Features

  • Clear silicone lens package
  • 3B Corrosion robustness class
  • Product qualification test plan is based on the guidelines of AEC-Q102, failure mechanism-based stress test qualification for discrete
  • optoelectronic semiconductors in automotive applications
  • ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • IR light source with high efficiency
  • Double stack emitter
  • Low thermal resistance
  • Centroid wavelength 940nm
  • Optimized for high-current pulse operation

Relative Spectral Emission

Performance Graph - ams OSRAM SFH 47267AS A01 IR OSLON® Black Series LEDs
Inilathala: 2022-11-15 | Na-update: 2022-11-15