ams OSRAM LRTB R48G Multi CHIPLED
ams OSRAM LRTB R48G Multi CHIPLED is designed for full-color video walls. This CHIPLED features 4-lead common anode technology that admits an additive mixture of color stimuli by the independent driving of each chip. The LRTB R48G features a compact package size that fits high-resolution narrow-pitch video walls.Features
- SMT epoxy resin package
- Red (623nm), true green (530nm), and blue (471nm) colors
- Lambertian emitter (120°) viewing angle
- InGaAlP (red) and InGaN (true green and blue) chip technology
- Reflow solderable
- Preconditioned according to JEDEC level 4
- ESD sensitive device
Applications
- Indoor video walls
- Full-color displays
Specifications
- -30°C to 85°C operating temperature range
- -40°C to 85°C storage temperature range
- +100°C junction temperature
- 100mA surge current
- 10mA forward current
- 5V or 10V reverse voltage
Relative Spectral Emission
Inilathala: 2019-05-30
| Na-update: 2023-06-26