ams OSRAM Professional Streetlighting
When it comes to street lighting, safety is an essential aspect when it comes to selecting the right materials for designs. In addition, today's urban planners must focus on cutting energy costs, avoiding greenhouse gas emissions and air pollution, and minimizing uncontrolled light spills. To help municipalities invest wisely, ams OSRAM offers a wide range of cost-effective, durable, and efficient solutions for comprehensive lighting.
OSCONIQ® C Series LEDs
OSCONIQ® C 3030 LEDs are developed to provide the highest luminous intensity in the smallest footprint with superior lifetime and low thermal resistance. The LEDs utilize the benefits of a compact-sized chip-scale package, allowing for dense clustering and scalable multiplication for higher flux output. These LEDs are ideal for high-power and high-intensity applications such as stadium flood or spotlights, high-mast lighting, and architectural spotlights.
Learn More About ams OSRAM OSCONIQ C 3030 High Power/Intensity LEDs
OSCONIQ® P Series LEDs
OSCONIQ® P3737 High-Power LEDs deliver superior robustness and a long lifetime for agriculture/horticulture, entertainment, and lighting (indoor, outdoor, and industrial) applications. The OSCONIQ P3737 LEDs offer Hyper Red (660nm), Red (640nm), Deep Blue (450nm), Far Red (730nm), and Horti White. This series offers both narrow and full-spectrum solutions. A footprint of 3.7mm2 enables high-density clustering and offers versatile and efficient options for professional top lighting and inter-lighting designs.
OSCONIQ® S Series LEDs
OSCONIQ® S 5050 LEDs offer an impressive high efficacy performance with a 6V LED equipped with flip-chip technology. These LEDs are designed with a 120° viewing angle, provide enhanced light quality, and are DLC premium lifetime certified for long-term reliability. The OSCONIQ S 5050 leadframe packages elevate the robustness and stability to a higher standard with superior corrosion protection proven to surpass even automotive standards.
Learn More About ams OSRAM OSCONIQ S 5050 LEDs with Flip Chip Technology