Infineon Technologies AS5047P 14-Bit Rotary Position Sensor

Infineon Technologies AS5047P 14-bit magnetic rotary position sensor is designed for high speed (up to 28krpm) angle measurement over a full 360° range. The AS5047P position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. This ams sensor offers a robust design that suppresses the influence of any homogeneous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the Infineon Technologies AS5047P and to program non-volatile settings without a dedicated programmer.

Features

  • Up to 28krpm angle measurement over 360° range
  • DAEC™ Dynamic angle error compensation
  • 14-bit core resolution
  • Simple optical encoder replacement
  • Zero position, configuration programmable
  • Choice of SPI, ABI, UVW, PWM independent output interfaces
  • Immune to external stray field

Applications

  • BLDC motor commutation
    • Factory automation
    • Building automation
    • Robotics
    • PMSM (permanent magnet synchronous motor)
    • Stepper motors
  • Optical encoder replacement

Block Diagram

Block Diagram - Infineon Technologies AS5047P 14-Bit Rotary Position Sensor

Videos

Inilathala: 2015-07-22 | Na-update: 2026-07-17