Amulet Technologies AM070RVS01 7” Capacitive GEMmodule™
Amulet Technologies AM070RVS01 7” Capacitive GEMmodule™ is a fully customizable, high-performance touchscreen display module with a 7” WVGA LCD and a robust capacitive touch panel. This GEMmodule includes a thick protective cover glass and water resistant and glove-enabled touch panel. The AM070RVS01 7” capacitive GEMmodule features 802.11 b/g/n WiFi® and a 32-bit Arm® Cortex® A5 processor architecture running up to 500MHz for enhanced performance. This module consists of 256MB of DDR2-400, a 4GB eMMC Flash module, and an SD card socket with support of up to 64GB. The hardware gestures include tap, flick, scroll, 2-finger swipe, pinch, and zoom. The AM070RVS01 7” capacitive GEMmodule is ideal for industrial and medical equipment applications.Features
- 800x480 WVGA TFT LCD (16:9 diagonal)
- Integrated capacitive touch panel
- 32-bit Arm® Cortex® A5 processor core for enhanced performance
- 256MB DDR2-400 DRAM
- 4 GB on-board embedded flash memory (with microSD card socket)
Specifications
- Module:
- Amulet Graphical OS (GEMOS)
- 500MHz Arm® A5 processor
- 256MB of DDR2-400 DRAM
- 4GB eMMC Flash and microSD card socket
- 24V AC and 12V DC voltage
- -20°C to 85°C operating temperature range
- Display:
- 7” WVGA (16:9 diagonal)
- 350nit (cd/m2)
- 400:1 contrast ratio
- 6 o’clock viewing angle: 60° top, 70° bottom, and 70° left-right
- Touch-panel:
- Projected capacitive touch
- Operates with gloved hands and rejects liquids
- Tap, flick, scroll, pan, and pinch-and-zoom gestures
- 2 finger multi-touch
- Interfaces:
- RS-485
- RS-232
- 802.11 b/g/n
- 1x I2C
- 2x ADC
- 3x PWM
- USB 2.0 device interface
- Power:
- Multiple options for input power
- 12V DC supply voltage
- 24V AC supply voltage
- 5V USB power
- Supports both AC and DC
- 800mA @ 9V running mode
- RTC with battery backup
Applications
- Embedded industrial
- Medical equipment
Peripheral I/O Connector Diagram
Inilathala: 2025-03-05
| Na-update: 2025-07-21