Analog Devices Inc. AD-SYNCHRONA14-EBZ Multichannel Clocking Device
Analog Devices Inc. AD-SYNCHRONA14-EBZ Multichannel System Clocking Device is self-contained for evaluating and prototyping applications that require a highly accurate frequency and phase-controlled source clock. The AD-SYNCHRONA14-EBZ is based on the AD9545 and HMC7044 to simplify clock distribution and multi-channel synchronization in complex systems. The device is intended to be used by trained professionals in a laboratory environment, not as an end product for commercial use.The ADI AD-SYNCHRONA14-EBZ implements a 1U mechanical form factor with SMA and TwinAX interfaces. The clocking device operates in standalone mode with an internal OCXO or provided from a choice of external sources, such as three separate high-speed differential clock inputs, a 10MHz reference, and 1PPS. This flexibility, combined with the capability to select either of the internal VCXO options of 100MHz or 122.88MHz, gives an almost unlimited choice for the frequency of interest and accuracy needed for various application areas.
Features
- Processing system
- Raspberry Pi 4, ARM Cortex-A72, 2GB SDRAM
- User interfaces
- Gigabit Ethernet
- 2 x USB 3.0 ports
- 2 x USB 2.0 ports
- SPI interface
- GPIO
- 2 bicolor LEDs
- Male pin header
- Clock processing devices
- HMC7044 (High performance, 3.2GHz, 14-output jitter attenuator)
- AD9545 (1 PPS Synchronizer and adaptive clock translator)
- Power supply
- DC 12V, 3A barrel jack
- Clock outputs
- 4 x TWINAX LVPECL AC&DC coupled, 100Ω diff
- 2 x SMA LVPECL AC coupled
- 4 x SMA CMOS
- 4 x SMA LVDS AC coupled
- Clock inputs
- 3 differential 100Ω SMA clock inputs
- PPS input
- SYNC input
- 10MHz input
- Internal references
- 100Mhz and 122.88Mhz Ultra-Low Phase Noise VCXOs (-165dBc/Hz)
- 40Mhz and 38.4Mhz TCXOs (±1ppm) 50MHz OCXO (+/- 10ppb)
- Internal references are software configurable
Applications
- High-accuracy reference clock distribution
- Systems clocked from a single source
- Clocks derived from 100MHz or 122.88MHz
- Phased Array Systems, RADAR, EW, SATCOMS, SDR
- Bench equipment
- Remote controlled operation
Videos
Front & Back View
Block Diagram
ADD-ON Voltage Translation Board
Inilathala: 2022-10-27
| Na-update: 2025-02-03