Analog Devices Inc. AD3552R Evaluation Boards

Analog Devices Inc. AD3552R Evaluation Boards are used to evaluate the AD3552R ultrafast 16-bit precision DAC. The board is available in two variants. EVAL-AD3552RFMC1Z for higher speed and EVALAD3552RFMC2Z for higher precision. The only difference is the trans-impedance amplifier and its corresponding feedback capacitor. The board allows testing all the output ranges of the DAC, waveform generation, power supply, and reference options.

Features

  • Full-featured evaluation board for the AD3552R
  • Available in two trans-impedance amplifier options
  • Selectable trans-impedance gain
  • On-board or external power supply
  • On-board or external voltage reference
  • Clock and trigger inputs for external synchronization
  • Mates with controller board SDP-H1

Applications

  • Industrial process control
  • Medical devices
  • Precision measurement systems
  • Test and measurement equipment
  • Sensor interfaces
  • Automotive systems
  • Audio and communication systems
  • Power management systems
Inilathala: 2022-03-03 | Na-update: 2025-02-20