Analog Devices Inc. AD4032 Successive Approximation Register (SAR) ADC

Analog Devices Inc. AD4032 500kSPS Successive Approximation Registers are 2MSPS or 500kSPS successive approximation registers (SAR). The AD4032 features analog-to-digital converters (ADC) with Easy Drive™. The devices have a guaranteed maximum ±0.9ppm integral nonlinearity (INL) and no missing codes at 24-bits. The AD4032 achieves unparalleled precision from -40°C to +125°C.

Features

  • High performance
    • Throughput 2MSPS (AD4030-24) or 500kSPS (AD4032-24) options
    • INL ±0.9ppm maximum from -40°C to +125°C
    • SNR 108.4dB typical
    • THD -127dB typical
    • NSD -169dBFS/Hz typical
  • Low power
    • 30mW at 2MSPS
    • 10mW at 500kSPS
    • 3mW at 10kSPS
  • Easy Drive™ features reduce system complexity
    • Low 1.2μA input current for dc inputs
    • Wide input common-mode range -(1/128) × VREF to +(129/128) × VREF
  • Flexible external reference voltage range: 4.096V to 5V
    • Accurate integrated reference buffer with 2μF bypass capacitor
  • Programmable block averaging filter with up to 216 decimation
    • Extended sample resolution to 30 bits
    • Overrange and synchronization bits
  • Flexi-SPI digital interface
    • 1, 2, or 4 SDO lanes allow slower SCK
    • Echo clock mode simplifies the use of a digital isolator
    • Compatible with 1.2V to 1.8V logic
  • 7mm × 7mm 64-Ball CSP_BGA package with internal supply and reference capacitors to help reduce system footprint
Inilathala: 2022-10-13 | Na-update: 2025-02-03