Analog Devices Inc. AD5600 High-Temperature 16 Bit DAC

Analog Devices Inc. AD5600 High-Temperature 16-Bit DAC is a single-channel voltage output Digital-to-Analog Converter designed for high-temperature operation. Ideal for space-constrained applications, the AD5600 DAC is offered in a 10-lead MSOP, with operation specified from -55°C to +175°C. This package is designed for robustness at extreme temperatures, including monometallic wire bonding, and is qualified for up to 1000 hours of operation at the maximum temperature rating. The Analog Devices AD5600 uses a versatile 3-wire Serial Peripheral Interface (SPI) compatible with 50MHz SPI, QSPI™, MICROWIRE™, and DSP interface standards.

Features

  • High-temperature operation of -55°C to +175°C
  • 16-bit resolution
  • Fully monotonic
  • 3-wire SPI interface
  • Power-on reset feature
  • Hardware LDAC feature
  • 2.7V to 5.5V single-supply operation
  • 10-lead, 3mm x 3mm, monometallic wire bonding MSOP
  • 1.8V logic compatible

Applications

  • Downhole drilling and instrumentation
  • Heavy industrial
  • High-temperature environments

Block Diagram

Block Diagram - Analog Devices Inc. AD5600 High-Temperature 16 Bit DAC

Package Outline

Mechanical Drawing - Analog Devices Inc. AD5600 High-Temperature 16 Bit DAC
Inilathala: 2019-12-10 | Na-update: 2025-02-17