Analog Devices Inc. AD8417 Evaluation Boards

Analog Devices Inc. AD8417 Evaluation Boards are designed to evaluate the AD8417 current sense amplifiers. The AD8417 Bidirectional Current Sense Amplifiers feature a 60V/V initial gain and a maximum ±0.3% gain error across the entire temperature range (-40°C to +150°C). The board is designed for easy configuration of different modes of operation.

Features

  • Designed to aid in the evaluation of the AD8417 current sense amplifiers
  • Designed for easy configuration of various modes of operation
Inilathala: 2024-02-26 | Na-update: 2024-03-08