Analog Devices Inc. AD8538/AD8539 Auto-Zero Op Amps

Analog Devices AD8538/AD8539 Auto-Zero Op Amps feature low offset voltage, low input bias current, and low power consumption. The amplifiers' supply current is less than 215µA maximum per amplifier at 5.0V. They operate fully specified from 2.7V to 5.0V single supply (±1.35V to ±2.5V dual supply). Their low power makes them ideal for battery-powered devices and portable equipment.

Features

  • Specified over the extended industrial temperature range (-40°C to +85°C)
  • 13µV maximum low offset voltage
  • 0.03µV/°C input offset drift
  • 2.7V to 5.5V single-supply operation
  • High gain, CMRR, and PSRR
  • 25pA low input bias current
  • 180µA low supply current
  • Qualified for automotive applications
  • Available packages:
    • AD8538: 5-lead TSOT-23, and 8-lead, narrow body SOIC
    • AD8539: 8-lead, narrow body SOIC and 8-lead MSOP

Applications

  • Mobile communications
  • Portable instrumentation
  • Battery-powered devices
  • Sensor interfaces
  • Temperature measurement
  • Electronic scales
Inilathala: 2019-03-06 | Na-update: 2023-08-09