Analog Devices Inc. ADALM2000 Advanced Active Learning Module
Analog Devices ADALM2000 (M2K) Advanced Active Learning Module is an affordable, USB-powered, software-defined instrument enabling students of all levels and backgrounds to work with both analog and digital input and output. With 12-bit ADCs and DACs running at 100MSPS, electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The M2K works with the Analog Devices Scopy graphical application software running on a computer, providing the user with many high-performance instrumentation options.Small enough to fit in a shirt pocket, the Analog Devices ADALM2000 is completely self-contained and USB-powered with the default firmware.
The AD-M2KBNC-EBZ ADALM2000 BNC Adapter Board is also available. The AD-M2KBNC-EBZ is an ADALM2000 add-on board that allows for connecting oscilloscope probes and other test leads to the analog inputs of M2K.
Features
- USB 2.0 device and OTG (LAN and Wi-Fi® supported)
- 2 general-purpose analog inputs
- Differential, ±25V, 1MΩ || 30pF, 12-bit, 100MSPS ADC with 25MHz bandwidth
- 2 general-purpose analog outputs
- Single-ended, ±5V, 50Ω, 12-bit, 150MSPS DAC with 30MHz bandwidth
- 2 variable power supplies
- 0V to +5V, –5V to 0V, 50mA
- 16 digital input or output pins
- 3.3V, 1.8V, 100MSPS, 5V tolerant
- 2 digital triggers
- 3.3V or 1.8V, 100MSPS, 5V tolerant
- Scopy uses the features of the ADALM2000 to create
- Voltmeters
- Digital oscilloscopes
- Spectrum analyzers
- Power supplies
- Function generators
- Arbitrary waveform generators
- 2-port network analyzers
- Digital logic analyzers with bus analyzers
- Digital pattern generators
- Digital static inputs/outputs
Kit Contents
- Analog Devices ADALM2000 advanced active learning module
- Test cables
- USB cable
Videos
Schematic
Learn. Explore. Build.
Engineering Discovery, brought by Analog Devices and Mouser Electronics, is an introductory college enrichment program designed for high school juniors and seniors with a strong interest in S.T.E.M.
Inilathala: 2017-02-14
| Na-update: 2025-10-29