Analog Devices Inc. ADAQ7767-1 μModule DAQ Solution

Analog Devices ADAQ7767-1 μModule DAQ Solution is a 24-bit precision data acquisition (DAQ) μModule® system that combines signal conditioning, conversion, and processing blocks into a single system in package (SiP) configuration. The ADAQ7767-1 allows the rapid development of highly compact, high-performance precision DAQ systems.

The ADAQ7767-1 incorporates the following:

•  A fourth-order, low noise, linear phase anti-aliasing filter (AAF)
•  A low noise, low distortion, high bandwidth, gain-selectable ADC driver plus an optional linearity boost buffer
•  A high-performance medium bandwidth 24-bit Σ-Δ ADC with a programmable digital filter
•  A low noise, low dropout (LDO) linear regulator
•  Reference buffers
•  Critical passive components required for the signal chain

The ADAQ7767-1 offers an operating temperature range of -40°C to +105°C and is engineered in a 12mm x 6mm, 84-ball CSP_BGA package with 0.8mm ball pitch, making it ideal for multiple-channel applications. The footprint of the ADAQ7767-1 is eight times smaller than the footprint of the same solution employing discrete components.

Features

  • Highly integrated data acquisition solution
  • 3 pin-selectable gain options: 1 (IN1), 0.364 (IN2), or 0.143 (IN3)
  • Maximum input range of ±28.672V differential (IN3)
  • Wide input common-mode range of -16V to +12V (IN3)
  • Fourth-order AAF with maximum flatness and linear phase
    • Anti-aliasing protection with 105dB typical rejection (IN1)
  • Excellent device-to-device phase matching and drift
  • Combined precision AC and DC performance
    • Total system dynamic range up to 124.5dB
    • -118dB typical THD at ±28.672V input range (IN3)
    • 78.0dB typical DC CMRR at ±28.672V input range (IN3)
    • ±3.8ppm of FSR typical INL
    • 3.1ppm/°C maximum gain error drift
    • ±0.096 maximum device-to-device phase angle mismatch at 20kHz
  • Programmable output data rate, filter type, and latency
    • Linear phase digital filter options:
      • Wideband low ripple FIR filter (256kSPS, 110kHz maximum input bandwidth)
      • Sinc5 filter (1024kSPS, 208.9kHz maximum input bandwidth, 4μs maximum group delay)
      • Sinc3 filter (50Hz/60Hz rejection)
  • Integrated LDO
  • Built-in supply decoupling capacitors
  • Configuration through pin strapping or SPI
  • Digital interface optimized for isolated applications
  • Suite of diagnostic check mechanisms
  • Operating temperature range of -40°C to +105°C
  • 12mm x 6mm x 1.6mm, 84-ball CSP_BGA with 0.8mm ball pitch package
    • 8× footprint reduction vs. discrete solution

Applications

  • Universal input measurement platform
  • Electrical test and measurement
  • Sound and vibration, acoustic and material science, research and development
  • Control and hardware in loop verification
  • Condition monitoring for predictive maintenance
  • Audio test

Block Diagram

Block Diagram - Analog Devices Inc. ADAQ7767-1 μModule DAQ Solution
Inilathala: 2024-07-26 | Na-update: 2024-10-24