Analog Devices Inc. ADG794 Mux Analog HDTV Audio/Video Switches

Analog Devices ADG794 Mux Analog Switches include monolithic CMOS devices comprised of four 2:1 multiplexers/demultiplexers with high-impedance outputs. The devices are based on a CMOS process that provides low-power dissipation while giving high-switching speed and low on-resistance. The on-resistance variation is less than 1.2 Ω over the input signal range. The wide bandwidth of the ADG794 (300 MHz typical), coupled with a typical low distortion of 0.18%, makes Analog Devices ADG794 suitable for switching analog audio/video signals.

Operating from a single 3.3V/5V supply, the ADG794 Mux Analog Switches conduct equally well in both directions when in the on condition. The ADG794 switches exhibit break-before-make switching action, and a typical crosstalk of -70dB and -65dB off isolation at 10MHz. 

Features

  • 300MHz bandwidth
  • Ultra-low power dissipation
  • 5Ω typical low-insertion loss and on-resistance
  • 0.7Ω typical on-resistance flatness
  • Single 3.3V/5V supply operation
  • 1nA typical low quiescent supply current
  • Fast switching times
    • tON, 7ns
    • tOFF, 5ns
  • -70dB (typical) at 10MHz crosstalk
  • -65dB (typical) at 10MHz off isolation
  • TTL/CMOS compatible
  • ESD protection
    • 2kV human body model (HBM)
    • 200V machine model (MM)
    • 1kV field-induced charged device model (FICDM)

Applications

  • RGB switches
  • HDTV
  • DVD-R
  • Audio/video switches

Block Diagram

Block Diagram - Analog Devices Inc. ADG794 Mux Analog HDTV Audio/Video Switches
Inilathala: 2018-03-29 | Na-update: 2023-01-26