Analog Devices Inc. ADL8122-EVAL1Z Evaluation Board
Analog Devices ADL8122-EVAL1Z Evaluation Board is a 4-layer printed circuit board (PCB) fabricated from 0.254mm (10 mil) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The ADL8122-EVAL1Z was developed to extend frequency operation down to 10kHz and up to 10GHz. The RFIN and RFOUT ports on the ADL8122-EVAL1Z include subminiature A (SMA) and female coaxial connectors.The ADI ADL8122-EVAL1Z Board is populated with components suitable for use over the complete operating temperature range, -55°C to +125°C.
Features
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, SMA RF connectors
- Through calibration path (depopulated connectors)
Applications
- Electronic test and measurement equipment
- Electronic warfare
- Wireless receivers
Required Equipment
- RF signal generator
- RF spectrum analyzer
- RF network analyzer
- 5V, 200mA power supply
Layout
Operating Block Diagram
Schematic & Assembly Drawing (J1 and J2 Not Installed)
Inilathala: 2025-03-14
| Na-update: 2025-06-03