Analog Devices Inc. ADM2761E & ADM2763E RS-485 Transceivers

Analog Devices Inc. ADM2761E and ADM2763E Transceivers are 500kbps, 5.7kVRMS, signal isolated RS-485 transceivers that pass radiated emissions which test the EN 55032, Class B standard with margin. These transceivers are compliant with the RS-485 and RS-422 communication standards. The ADM2761E and ADM2763E Transceivers are optimized for low speed over long cable runs and have a maximum data rate of 500kbps. These transceivers feature an isolation barrier that provides robust system-level immunity to IEC 61000-4-x system-level Electromagnetic Compatibility (EMC) standards. The ADM2763E transceivers feature a receiver cable invert pin to quickly correct the reversed cable connection on the A and B receiver bus pins.

The Analog Devices Inc. ADM2761E and ADM2763E Transceivers operate at 1.7V to 5.5V and 3.0V to 5.5V input voltage ranges on VDD1 and VDD2 supply voltages, respectively, within a -40°C to +125°C temperature range. The ADM2761E and ADM2763E Transceivers offer half-duplex and full-duplex device options in the industry standard. These transceivers come in a 16-lead, wide-body, standard SOIC_W package with 8.3mm creepage and clearance. The high differential output voltage of the transceivers makes them suitable for PROFIBUS® nodes when powered with 5V on the VDD2 supply. Applications include solar inverters, electrical test/measurement, heating/ventilation/air conditioning (HVAC) networks, industrial field buses, and building automation.

Features

  • 5.7kVRMS, signal isolated RS-485 transceiver
  • 1500V peak and DC working voltage to DIN V VDE 0884-11
  • Low radiated emissions pass EN55032, Class B with a margin on a 2-layer PCB
  • Receiver cable inversion smart feature (ADM2763E)
  • Correction for reversed cable connection on A and B bus pins while maintaining full receiver fail-safe feature
  • ESD protection on the RS-485 A, B, Y, and Z bus pins
  • ≥±12kV IEC 61000-4-2 contact discharge
  • ≥±15kV IEC 61000-4-2 air discharge
  • 500kbps low-speed data rate for EMI control
  • Flexible power supply inputs:
    • 1.7V to 5.5V primary VDD1 supply range
    • 3.0V to 5.5V isolated VDD2 supply range
  • PROFIBUS compliant for 5V VDD2
  • -40°C to +125°C operating temperature range
  • >250kV/µs high common-mode transient immunity
  • Short-circuit, open circuit, and floating input receiver fail-safe
  • Supports 192 bus nodes (72kΩ receiver input impedance)
  • Full hot swap support (glitch-free power-up and power-down)
  • Safety and regulatory approvals (pending)
  • CSA component acceptance notice 5A, DIN V VDE 0884-11, UL 1577, CQC11-471543-2012, and IEC 61010-1
  • 16-lead, wide-body, SOIC_W package with 8.3mm creepage and clearance in standard pinout

Applications

  • Solar inverters
  • Electrical test and measurement
  • Heating, Ventilation, and Air Conditioning (HVAC) networks
  • Industrial field buses
  • Building automation

Block Diagrams

Block Diagram - Analog Devices Inc. ADM2761E & ADM2763E RS-485 Transceivers
Inilathala: 2020-08-04 | Na-update: 2024-10-25