Analog Devices Inc. ADM306x Interface RS-485 Transceivers

Analog Devices Inc. ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface that operates as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.

Analog Devices Inc. ADM3061E/ADM3062E/ADM3065E/ADM3066E are half-duplex RS-485 transceivers, fully compliant to the PROFIBUS® standard with increased 2.1V bus differential voltage at VCC ≥ 4.5V. The ADM3063E/ADM3064E/ADM3067E/ADM3068E are full-duplex RS-485 transceiver options. The RS-485 transceivers are available in several space-saving packages. These packages include the 10-lead, 3mm × 3mm lead-frame chip-scale package (LFCSP), the 8-lead or 10-lead, 3mm x 3mm mini small outline package (MSOP), and the 8-lead or 14-lead, narrow-body standard small-outline packages (SOIC_N). Models with operating temperature ranges of −40°C to +125°C and −40°C to +85°C are available.

Features

  • TIA/EIA RS-485 compliant over a full supply range
  • 3.0V to 5.5V operating voltage range on VCC
  • 1.62V to 5.5V VIO logic supply option available
  • ESD protection on the bus pins
    • IEC 61000-4-2 ≥ ±12kV contact discharge
    • IEC 61000-4-2 ≥ ±12kV air discharge
    • HBM ≥ ±30 kV
  • Full hot-swap support (glitch-free power-up/power-down)
  • High-speed 50Mbps data rate (ADM3065E/ADM3066E/ADM3067E/ADM3068E)
  • Low-speed 500kbps data rate for long cables (ADM3061E/ADM3062E/ADM3063E/ADM3064E)
  • Full receiver short-circuit, open circuit, and bus idle fail-safe
  • Extended temperature range up to +125°C
  • PROFIBUS compliant at VCC ≥ 4.5V
  • Half-duplex and full-duplex models available
  • Allows connection of up to 128 transceivers onto the bus
  • Space-saving package options
    • 10-lead, 3mm × 3mm LFCSP
    • 8-lead and 10-lead, 3mm×3mm MSOP
    • 8-lead and 14-lead, narrow-body SOIC

Applications

  • Industrial field buses
  • Process control
  • Building automation
  • Profibus networks
  • Motor control servo drives and encoders

Block Diagrams

Additional Resources

Enabling Robust Wired Condition-Based Monitoring for Industry 4.0 

Condition-Based Monitoring of robotics and rotating machines, such as turbines, fans, pumps, and motors, records real-time data related to the health and performance of the machine, enabling targeted predictive maintenance, as well as optimized control. Read more to reduce design cycle and test time, and enable faster time to market for industrial CbM solutions. 

Learn More

Inilathala: 2017-08-07 | Na-update: 2023-08-21